| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176325-7 |
| Size Code: | 0402 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 220 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176325-7 |
1-2176325-7
| Heilind Number: | AMP1-2176325-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176325-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CRGP 0402 resistor. This high-quality component, featuring a 220Ω resistance with a 1% tolerance, is designed for precise and efficient performance. With a power rating of 0.125W and a rated voltage of 50V, it ensures reliable operation in various electronic applications. The compact 0402 size and surface mount design make it easy to integrate, while its RoHS compliance reflects our commitment to environmental responsibility. Trust in the durability and accuracy of this general-purpose resistor for your next project.

