CRGP0402F270R

Heilind Number:AMP1-2176325-8
Manufacturer:TE Connectivity
Manufacturer Number:CRGP0402F270R
ECAD Model:
3D Model

Description:

CRGP 0402 270R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity CRGP0402F270R
Size Code:0402
Power Rating:.125 W
Termination Type:Solder
Resistance:270 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .35 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176325-8

Detailed Description

Enhance your electronic projects with this essential component, a CRGP 0402 270R 1% General Purpose Resistor. Designed for surface mount applications, this compact resistor boasts a power rating of .125 W and a resistance of 270 Ω, ensuring reliable performance. With a rated voltage of 50 V and a tolerance of 1%, it meets industry standards for precision and efficiency. The thick film element construction guarantees durability, while the solder termination type allows for easy installation. RoHS compliant and measuring just 1 x .5 x .35 mm, it's the perfect choice for compact designs that demand high performance. Upgrade your circuitry with this Surface Mount Resistor and experience superior functionality in every application.