1-2176326-2

Heilind Number:AMP1-2176326-2
Manufacturer:TE Connectivity
Manufacturer Number:1-2176326-2
ECAD Model:
3D Model

Description:

CRGP 0603 82R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176326-2
Size Code:0603
Power Rating:.25 W
Termination Type:Solder
Resistance:82 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176326-2

Detailed Description

Enhance your circuitry with the precision of our CRGP 0603 82Ω 1% surface mount resistor. Designed for optimal performance, this compact component boasts a power rating of .25W and a rated voltage of 50V, making it suitable for a variety of applications. With a tolerance of 1% and a thick film element construction, it ensures reliable and accurate operation. The solder termination type and surface mount mounting style facilitate easy installation, while its miniature dimensions of 1.6 x .8 x .45 mm save valuable board space. Crafted for general purpose use, this resistor is a versatile choice for your electronic projects. Please note that it is not RoHS compliant. Elevate your designs with the quality and efficiency of our surface mount resistor.