CRGP0603F100R

Heilind Number:AMP1-2176326-3
Manufacturer:TE Connectivity
Manufacturer Number:CRGP0603F100R
ECAD Model:
3D Model

Description:

CRGP 0603 100R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity CRGP0603F100R
Size Code:0603
Power Rating:.25 W
Termination Type:Solder
Resistance:100 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176326-3

Detailed Description

Enhance circuit performance with our CRGP 0603 100R 1% Surface Mount Resistor, a reliable component designed for precision in electronic applications. This compact resistor, with a power rating of .25W and resistance of 100Ω, operates at a rated voltage of 50V, ensuring robust performance. Its solder termination type and mounting style make it easy to integrate onto circuit boards, while its small dimensions of 1.6 x .8 x .45mm save valuable space. Crafted with thick film technology, it offers high-quality performance with a tolerance of 1%. With RoHS compliance, this resistor meets environmental standards, making it an ideal choice for general purpose resistor applications. Trust in our Surface Mount Resistors for dependable and efficient circuit solutions.