1-2176326-8

Heilind Number:AMP1-2176326-8
Manufacturer:TE Connectivity
Manufacturer Number:1-2176326-8
ECAD Model:
3D Model

Description:

CRGP 0603 270R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176326-8
Size Code:0603
Power Rating:.25 W
Termination Type:Solder
Resistance:270 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176326-8

Detailed Description

Enhance circuit performance with our CRGP 0603 270R 1% surface mount resistor. Designed for precision, this general-purpose resistor offers a resistance of 270 Ω with a tolerance of 1%. With a power rating of .25 W and a rated voltage of 50 V, it ensures reliable operation in various electronic applications. Its compact 0603 size, measuring 1.6 x .8 x .45 mm, makes it suitable for space-constrained PCB designs. Featuring thick film technology and solder termination, it guarantees durability and ease of installation. Trust in our high-quality surface mount resistor for efficient and accurate voltage regulation in your projects.