1-2176327-0

Heilind Number:AMP1-2176327-0
Manufacturer:TE Connectivity
Manufacturer Number:1-2176327-0
ECAD Model:
3D Model

Description:

CRGP 0805 56R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176327-0
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:56 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176327-0

Detailed Description

Enhance your electronic projects with the CRGP 0805 56R 1% Surface Mount Resistor. Designed for high performance, this compact component offers a power rating of .33 W and a resistance of 56 Ω, ensuring reliable operation in a variety of applications. With a rated voltage of 150 V and a tolerance of 1%, it guarantees precise and stable performance. Its compact 0805 size and surface mount termination make it easy to integrate into your circuit board. Manufactured with thick film technology, this general purpose resistor is ideal for a wide range of projects. Trust in its quality and durability for your electronic needs. Rest assured, it is RoHS compliant, meeting environmental standards.