| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176327-3 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 100 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176327-3 |
1-2176327-3
| Heilind Number: | AMP1-2176327-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176327-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGP 0805 100R 1% resistor. This compact surface-mount component, measuring 2 x 1.25 x .55 mm, boasts a power rating of .33 W and a resistance of 100 Ω, ensuring reliable operation in a variety of applications. With a tolerance of 1% and a rated voltage of 150 V, this thick film resistor guarantees precision and durability. Featuring solder termination and RoHS compliance, it is easy to integrate into your assembly while meeting environmental standards. Trust in its quality for your general purpose resistor needs.

