CRGP1206F330R

Heilind Number:AMP1-2176328-9
Manufacturer:TE Connectivity
Manufacturer Number:CRGP1206F330R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGP 1206 330R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity CRGP1206F330R
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:330 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176328-9

Detailed Description

Enhance your circuitry with our CRGP 1206, a precision-engineered 330 ohm resistor designed for optimal performance in surface mount applications. With a power rating of 0.5W and a tolerance of 1%, this resistor ensures stable and reliable operation in a variety of electronic devices. Its compact 1206 size, measuring at 3.1 x 1.55 x 0.55mm, makes it ideal for space-constrained PCB layouts. Featuring a thick film element and solder termination, it guarantees efficient power dissipation and secure attachment. Rated for up to 200V, it offers robust protection against voltage fluctuations. Compliant with RoHS standards, this general-purpose resistor is a sustainable choice for your projects. Trust in its quality and precision for seamless integration into your designs.