| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176329-3 |
| Size Code: | 1210 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 100 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176329-3 |
1-2176329-3
| Heilind Number: | AMP1-2176329-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176329-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuits with this CRGP 1210 resistor. Measuring 3.1 x 2.6 x 0.55 mm, this compact surface mount component offers a resistance of 100 Ω with a tolerance of 1%. Its robust thick film element ensures reliability, while its solder termination type simplifies installation. Rated for a power of 0.75 W and a voltage of 200 V, it's suitable for a wide range of applications. Trust in its high-quality construction for consistent and accurate performance.

