| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176329-6 |
| Size Code: | 1210 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 180 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176329-6 |
1-2176329-6
| Heilind Number: | AMP1-2176329-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176329-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGP 1210 resistor, meticulously crafted for optimal performance. Measuring just 3.1 x 2.6 x 0.55 mm, this surface mount component boasts a power rating of 0.75 W and a resistance of 180 Ω, ensuring reliable operation in a variety of applications. With a tolerance of 1% and a rated voltage of 200 V, precision is guaranteed. Its thick film element type, solder termination, and two terminations make for easy and secure installation. Trust in the quality and durability of this general-purpose resistor, perfect for your circuit design needs.

