1-2176329-7

Heilind Number:AMP1-2176329-7
Manufacturer:TE Connectivity
Manufacturer Number:1-2176329-7
ECAD Model:
3D Model

Description:

CRGP 1210 220R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176329-7
Size Code:1210
Power Rating:.75 W
Termination Type:Solder
Resistance:220 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 2.6 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176329-7

Detailed Description

Enhance your circuitry with the CRGP 1210 220R 1% resistor, a high-quality component designed for precision performance. This surface mount resistor boasts a power rating of .75 W, making it ideal for a wide range of applications. With a resistance of 220 Ω and a rated voltage of 200 V, it ensures reliable operation in demanding environments. The compact 1210 size and solder termination offer easy installation, while the thick film element and 1% tolerance guarantee accurate resistance values. RoHS compliant and meticulously crafted, this resistor is a must-have for any electronics project. Elevate your design with the exceptional quality of our surface mount resistors.