1-2176329-9

Heilind Number:AMP1-2176329-9
Manufacturer:TE Connectivity
Manufacturer Number:1-2176329-9
ECAD Model:
3D Model

Description:

CRGP 1210 330R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176329-9
Size Code:1210
Power Rating:.75 W
Termination Type:Solder
Resistance:330 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 2.6 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176329-9

Detailed Description

Enhance your electronic projects with the CRGP 1210 330R 1% Surface Mount Resistor. With a power rating of .75W and resistance of 330Ω, this compact component is designed for precision performance. Measuring 3.1 x 2.6 x .55mm, it's perfect for space-constrained applications. The solder termination type ensures secure connectivity, while the thick film element guarantees reliability. Operating at a rated voltage of 200V, it offers robust protection. RoHS compliant and suitable for general purpose use, this resistor is a versatile choice for various circuit designs. Elevate your assembly process with this high-quality Surface Mount Resistor.