1-2176331-2

Heilind Number:AMP1-2176331-2
Manufacturer:TE Connectivity
Manufacturer Number:1-2176331-2
ECAD Model:
3D Model

Description:

CRGP 2512 82R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176331-2
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:82 Ω
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176331-2

Detailed Description

Enhance your electronic circuitry with our CRGP 2512 resistor, designed for reliable performance in surface mount applications. This general purpose resistor boasts a power rating of 2 W and a resistance of 82 Ω, with a tolerance of 1% for precise operation. Its compact 2512 size and thick film element make it ideal for space-constrained environments, while the solder termination ensures secure attachment. With a rated voltage of 500 V and ROHS compliance, it meets stringent industry standards for safety and environmental responsibility. Upgrade your components with this high-quality Surface Mount Resistor.