| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176337-0 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 56 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176337-0 |
1-2176337-0
Specifications
Detailed Description
Enhance circuitry performance with our CRGCQ 0402 56R 1% General Purpose Resistor. Designed for surface mount applications, this compact component boasts a power rating of .0625 W and a resistance of 56 Ω, ideal for ensuring stable and efficient operation. With a tolerance of 1% and RoHS compliance, you can trust in its precision and environmental responsibility. The thick film element and solder termination type guarantee durability and ease of installation, while the 50 V rated voltage offers versatility in various electronic setups. Measuring 1 x .5 x .35 mm, this resistor is a perfect choice for space-constrained designs, making it a valuable addition to your inventory of passive components.

