| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176337-1 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 68 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176337-1 |
1-2176337-1
Specifications
Detailed Description
Enhance circuit efficiency with our CRGCQ 0402 68R 1% Surface Mount Resistor. Measuring just 1 x .5 x .35 mm, this compact component offers a power rating of .0625 W and a resistance of 68 Ω, perfect for a variety of general purpose applications. With a tolerance of 1% and rated voltage of 50 V, it ensures precise performance in electronic devices. The solder termination type and surface mount mounting style make for easy installation, while its thick film element construction guarantees reliability. Non-RoHS compliant. Upgrade your design with this essential passive component.

