| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176337-2 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 82 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176337-2 |
1-2176337-2
Specifications
Detailed Description
Easily incorporate precision resistance into your circuit with this CRGCQ 0402 82R 1% Surface Mount Resistor. Designed for general purpose use, this compact component boasts a power rating of .0625 W and a resistance of 82 Ω, making it ideal for various electronic applications. With a rated voltage of 50 V and solder termination, it ensures reliable performance. The thick film element construction guarantees accuracy, with a tight tolerance of 1%. Measuring just 1 x .5 x .35 mm, it's a space-saving solution that's easy to integrate. Trust in the quality of this Surface Mount Resistor for consistent and efficient operation in your designs.

