| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176337-3 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 100 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176337-3 |
1-2176337-3
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 0402 100R 1% General Purpose Resistor. This compact surface mount component, featuring a thick film element, offers a precise resistance of 100 Ω with a tolerance of 1%. Operating at a power rating of .0625 W and a rated voltage of 50 V, it ensures reliable performance in various electronic applications. With solder termination and a space-saving 0402 size code, it is easy to integrate onto PCBs. RoHS compliant and meticulously designed, this resistor guarantees quality and durability. Upgrade your systems with this essential component for optimal functionality.

