| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176337-4 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 120 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176337-4 |
1-2176337-4
Specifications
Detailed Description
Enhance circuit efficiency with our CRGCQ 0402 120R 1% chip resistor. With a power rating of .0625 W and tolerance of 1%, this surface mount component is ideal for precise resistance applications. Operating at a rated voltage of 50 V, it ensures reliable performance in various electronic systems. The compact 0402 size, measuring 1 x .5 x .35 mm, offers easy integration onto PCBs. Featuring thick film technology, it guarantees high-quality signal control. With solder termination, installation is quick and secure. Trust in its 120 Ω resistance to optimize circuitry in a wide range of devices. This product is not RoHS compliant.

