CRGCQ0402F150R

Heilind Number:AMP1-2176337-5
Manufacturer:TE Connectivity
Manufacturer Number:CRGCQ0402F150R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 0402 150R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity CRGCQ0402F150R
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:150 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .35 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176337-5

Detailed Description

Enhance your electronic circuits with our CRGCQ 0402 resistor. With a resistance of 150 ohms and a power rating of .0625 W, this surface mount component is perfect for general purpose applications. Its compact 0402 size, measuring 1 x .5 x .35 mm, makes it ideal for tight spaces. Featuring thick film technology, it ensures reliable performance with a tolerance of 1%. With a rated voltage of 50 V and ROHS compliance, you can trust in its quality and environmental responsibility. The solder termination type and surface mount mounting style make for easy installation, while the two terminations provide a secure connection. Upgrade your projects with this high-quality chip resistor.