| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176337-6 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 180 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176337-6 |
1-2176337-6
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 0402 180R 1% Surface Mount Resistor. Measuring just 1 x .5 x .35 mm, this compact yet powerful component offers a resistance of 180 Ω and a rated voltage of 50 V, making it ideal for a wide range of applications. With a power rating of .0625 W and a tolerance of 1%, it ensures precise and reliable operation. The thick film element, combined with solder termination, guarantees durability and stability in any setup. Trust in our Surface Mount Resistor for efficient and effective electronic designs.

