| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176337-7 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 220 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176337-7 |
1-2176337-7
Specifications
Detailed Description
Enhance your circuitry with our CRGCQ 0402 220R 1% Surface Mount Resistor, offering precise resistance of 220Ω and a power rating of .0625 W. This compact component, measuring just 1 x .5 x .35 mm, is ideal for space-constrained applications. With a rated voltage of 50V and thick film element, it ensures reliable performance. Featuring solder termination and a tolerance of 1%, it guarantees accurate signal processing. Trust in its quality construction for your electronic projects.

