| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176337-8 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 270 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176337-8 |
1-2176337-8
Specifications
Detailed Description
Enhance your electronic projects with our CRGCQ 0402 270R 1% General Purpose Resistor. This compact chip resistor, with a power rating of .0625 W, offers reliable performance and precision in a surface mount design. Featuring a resistance of 270 Ω and a rated voltage of 50 V, it is ideal for a wide range of applications. The thick film element ensures durability, while the solder termination type allows for easy installation. With a tolerance of 1% and RoHS compliance, you can trust in the quality and environmental responsibility of this component. Upgrade your circuitry with the Surface Mount Resistors series.

