| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176337-9 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 330 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176337-9 |
1-2176337-9
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 0402 330R 1% thick film resistor. Designed for surface mount applications, this general purpose resistor boasts a 330 Ω resistance and a power rating of .0625 W, ensuring reliable operation in a variety of electronic devices. With a tolerance of 1% and rated voltage of 50 V, it offers precision and stability in signal processing. Its compact 0402 size, measuring 1 x .5 x .35 mm, makes it ideal for space-constrained PCB layouts. Featuring solder termination and RoHS compliance, this component is not only easy to install but also environmentally friendly. Trust in our Surface Mount Resistor for efficient and durable circuit protection.

