| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176338-4 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 150 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176338-4 |
1-2176338-4
Specifications
Detailed Description
Enhance your electronic projects with the CRGCQ 0402, a high-performance 150-ohm surface mount resistor. Designed for precision and reliability, this general-purpose component boasts a power rating of .0625 W and a tolerance of 5%. With a rated voltage of 50 V, it offers efficient operation in a compact 1 x .5 x .35 mm package, making it ideal for space-constrained applications. Featuring thick film technology and solder termination, it ensures secure and stable connectivity. Whether you're a hobbyist or a professional, this resistor is a must-have for your toolkit.

