CRGCQ0402J220R

Heilind Number:AMP1-2176338-5
Manufacturer:TE Connectivity
Manufacturer Number:CRGCQ0402J220R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 0402 220R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity CRGCQ0402J220R
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:220 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .35 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-2176338-5

Detailed Description

Enhance circuitry performance with the CRGCQ 0402 220R 5% Surface Mount Resistor. This compact component, measuring 1 x .5 x .35 mm, offers a resistance of 220 Ω and a power rating of .0625 W, making it ideal for general purpose applications. With a tolerance of 5% and a rated voltage of 50 V, it ensures reliable operation. Featuring a thick film element and solder termination, it facilitates efficient assembly. RoHS compliance underscores its environmental responsibility. Elevate your electronics design with this high-quality chip resistor.