| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176338-6 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 330 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176338-6 |
1-2176338-6
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 0402 330R 5% Surface Mount Resistor. Designed for precision, this general-purpose resistor boasts a resistance of 330 Ω and a power rating of 0.0625 W, making it ideal for a wide range of applications. With a rated voltage of 50 V and RoHS compliance, you can trust in its quality and environmental responsibility. The compact 0402 size and solder termination ensure easy installation, while the thick film element and 5% tolerance guarantee reliable performance. Elevate your electronics with this essential component.

