| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176338-7 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 470 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176338-7 |
1-2176338-7
Specifications
Detailed Description
Enhance your circuitry with this CRGCQ 0402 470R 5% General Purpose Resistor. Measuring just 1 x .5 x .35 mm, this compact surface mount component offers a resistance of 470 Ω and a power rating of .0625 W, making it ideal for various applications. With a tolerance of 5% and a rated voltage of 50 V, it ensures reliable performance. The thick film element and solder termination guarantee durability and ease of installation. Upgrade your electronic projects with this high-quality Surface Mount Resistor.

