| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176339-5 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 150 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176339-5 |
1-2176339-5
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 0603 150R 1% Surface Mount Resistor. This compact and reliable component, measuring 1.6 x .8 x .45 mm, offers a resistance of 150 Ω and a power rating of .1 W, making it ideal for a wide range of applications. With a tolerance of 1% and a rated voltage of 75 V, it ensures precise and stable operation. The termination type is solder, and it features two terminations for easy installation. RoHS compliance underscores our commitment to environmental responsibility. Upgrade your electronic designs with this top-quality General Purpose Resistor.

