| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176339-6 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 180 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176339-6 |
1-2176339-6
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 0603 general purpose resistor. Featuring a compact 0603 size and thick film element, this surface mount component offers reliable resistance of 180 ohms at a rated voltage of 75V. With a tolerance of 1% and power rating of 0.1W, it ensures precision and durability in diverse electronic applications. RoHS compliant and solder termination type, it facilitates easy installation. Trust in its quality for consistent and efficient operation in your designs.

