| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176339-7 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 220 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176339-7 |
1-2176339-7
Specifications
Detailed Description
Enhance your electronic projects with our CRGCQ 0603 resistor, crafted for precision and reliability. This 220Ω, 1% tolerance component boasts a power rating of .1 W and can handle up to 75 V. Its compact 0603 size and surface mount design make it easy to integrate, while the solder termination ensures secure connection. Manufactured with thick film technology, it guarantees optimal performance in a wide range of applications. RoHS compliant, it meets stringent environmental standards, making it a sustainable choice for your projects. Upgrade to our Surface Mount Resistor for dependable and efficient circuitry.

