1-2176340-0

Heilind Number:AMP1-2176340-0
Manufacturer:TE Connectivity
Manufacturer Number:1-2176340-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 0603 33R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176340-0
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:33 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-2176340-0

Detailed Description

Enhance circuit performance with our CRGCQ 0603 resistor, featuring a 33 ohm resistance with a 5% tolerance. This general-purpose component is designed for surface mount applications, boasting a compact 1.6 x 0.8 x 0.45 mm size and a power rating of 0.1 W. With a rated voltage of 75 V, it ensures reliable operation in various electronic systems. The thick film element construction guarantees durability, while the solder termination type facilitates easy installation. RoHS compliant and suitable for diverse industrial uses, this resistor is a versatile choice for achieving precise and stable resistance values in your designs.