| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176340-1 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 47 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176340-1 |
1-2176340-1
Specifications
Detailed Description
Enhance your circuitry with our CRGCQ 0603 chip resistor, designed for high performance in compact electronic devices. With a power rating of 0.1 W and a resistance of 47 ohms, it ensures reliable operation even in demanding applications. Featuring a compact 1.6 x 0.8 x 0.45 mm size and surface mount termination, it is easy to integrate onto PCBs. The thick film element offers durability, while the 5% tolerance guarantees precision in signal processing. RoHS compliant and rated for 75 V, this general-purpose resistor is a versatile choice for various electronic projects. Upgrade your designs with the efficiency and quality of our surface mount resistor.

