| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176340-4 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 150 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176340-4 |
1-2176340-4
Specifications
Detailed Description
Enhance your circuitry with our CRGCQ 0603 resistor, a high-quality component designed for precise resistance applications. With a resistance of 150 Ω and a tolerance of 5%, this general-purpose resistor ensures reliable performance in a compact 0603 size. Its thick film element and solder termination guarantee durability and ease of installation, making it ideal for surface mount assembly. Operating at a power rating of .1 W and a rated voltage of 75 V, this resistor is suitable for a wide range of electronic devices. Upgrade your projects with this RoHS-compliant component, meeting strict environmental standards while delivering exceptional functionality. Elevate your engineering endeavors with the superior quality of our surface mount resistor.

