| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176340-5 |
| Size Code: | 0603 |
| Tolerance: | 5% |
| Dimensions: | 1.6 x .8 x .45 mm |
| Resistance: | 220 Ω |
| Element Type: | Thick Film |
| Power Rating: | .1 W |
| Product Type: | General Purpose Resistor |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176340-5 |
1-2176340-5
Specifications
Detailed Description
Enhance your electronic projects with our CRGCQ 0603 resistor, boasting a 220 Ω resistance with a 5% tolerance. This compact surface mount component, measuring 1.6 x .8 x .45 mm, offers reliable performance with a power rating of .1 W and a rated voltage of 75 V. Ideal for a variety of applications, this general-purpose resistor features a thick film element and solder termination for easy integration. Trust in its quality and durability for seamless circuitry assembly.

