| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176340-6 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 330 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176340-6 |
1-2176340-6
Specifications
Detailed Description
Enhance your electronic circuitry with our CRGCQ 0603 resistor, meticulously designed for optimal performance in a compact size. With a resistance of 330 ohms and a tolerance of 5%, this general-purpose component guarantees precision in voltage regulation. Its thick film construction ensures durability, while the surface mount design facilitates easy installation. Operating at a power rating of 0.1W and a rated voltage of 75V, it offers reliable functionality in various applications. Trust in the quality of our solder termination resistor, meeting essential industry standards for performance and longevity. Elevate your electronic projects with this essential chip resistor.

