1-2176340-7

Heilind Number:AMP1-2176340-7
Manufacturer:TE Connectivity
Manufacturer Number:1-2176340-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 0603 470R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176340-7
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:470 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-2176340-7

Detailed Description

Enhance your electronic circuits with the CRGCQ 0603 470R 5% General Purpose Resistor. This compact component, with a power rating of .1 W and a resistance of 470 Ω, is designed for surface mount installation. Its reliable thick film element ensures durability, while the solder termination type guarantees secure connectivity. With a rated voltage of 75 V and a tolerance of 5%, it offers stable performance in various applications. Measuring just 1.6 x .8 x .45 mm, it's the perfect choice for space-constrained designs. This resistor is a valuable addition to any project requiring precise and efficient voltage regulation.