| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176341-0 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 56 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176341-0 |
1-2176341-0
Specifications
Detailed Description
Enhance your electronic projects with this CRGCQ 0805 resistor, offering a precise 1% tolerance and a resistance of 56 ohms. With a power rating of .125W and a maximum voltage of 150V, this surface-mount component is perfect for a variety of applications. Its compact 2 x 1.25 x .55 mm dimensions make it easy to integrate, while the solder termination ensures secure installation. RoHS compliant and crafted with a thick film element, this general-purpose resistor guarantees reliability and performance. Trust in its quality for your next project in need of precision resistance.

