| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176341-1 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 68 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176341-1 |
1-2176341-1
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 0805 68R 1% surface mount resistor. Featuring a compact 0805 size and a power rating of .125 W, it's perfect for high-density PCB applications. With a resistance of 68 Ω and a rated voltage of 150 V, it ensures reliable operation in various electronic systems. The thick film element and solder termination guarantee durability and easy installation. RoHS compliance adds to its environmental credentials, making it an ideal choice for general purpose resistor applications. Upgrade your designs with this high-quality component.

