| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176341-2 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 82 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176341-2 |
1-2176341-2
Specifications
Detailed Description
Enhance your electronic circuitry with the CRGCQ 0805 resistor, a high-quality component designed for precision performance. With a resistance of 82 ohms and a tolerance of 1%, this surface mount resistor ensures accurate and reliable signal transmission. Operating at a power rating of .125W and a rated voltage of 150V, it is suitable for a wide range of applications. The compact 0805 size and solder termination make for easy installation on PCBs. Crafted with thick film technology, it guarantees durability and stability in operation. Trust in this general purpose resistor for seamless integration into your projects.

