| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176341-3 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 100 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176341-3 |
1-2176341-3
Specifications
Detailed Description
Enhance your electronic projects with our CRGCQ 0805 100R 1% resistor, a reliable component designed for precision performance. This surface mount resistor, with a power rating of .125 W and a resistance of 100 Ω, is perfect for applications requiring stable and efficient operation. Its compact 0805 size, measuring 2 x 1.25 x .55 mm, allows for easy integration onto circuit boards. With a rated voltage of 150 V and solder termination, this resistor ensures secure connectivity and durability. The thick film element, along with a tolerance of 1%, guarantees accurate and consistent results. Ideal for general purpose use, this high-quality product is a must-have for any electronics enthusiast or professional.

