| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176341-5 |
| Size Code: | 0805 |
| Tolerance: | 1% |
| Dimensions: | 2 x 1.25 x .55 mm |
| Resistance: | 150 Ω |
| Element Type: | Thick Film |
| Power Rating: | .125 W |
| Product Type: | General Purpose Resistor |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176341-5 |
1-2176341-5
Specifications
Detailed Description
Enhance your circuit design with the CRGCQ 0805 150R 1% General Purpose Resistor. This compact surface mount component, featuring a thick film element, offers a precise resistance of 150 Ω with a tolerance of 1%. With a power rating of .125 W and a maximum voltage of 150 V, it ensures reliable performance in various electronic applications. Solder termination and a surface mount design make installation a breeze, while its small dimensions of 2 x 1.25 x .55 mm save valuable board space. Trust in the quality and durability of this resistor for your next project.

