| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176341-7 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 220 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176341-7 |
1-2176341-7
Specifications
Detailed Description
Enhance your circuitry with our CRGCQ 0805 surface mount resistor. This compact yet powerful component boasts a resistance of 220 ohms with a tolerance of 1%, ensuring precise performance in a variety of applications. With a power rating of 0.125W and a maximum rated voltage of 150V, it's perfect for handling moderate power levels. Its small 0805 size and solder termination make it easy to install, while its thick film element guarantees reliability. RoHS compliant for environmental responsibility, this general-purpose resistor is a must-have for any electronics project. Elevate your designs with quality and efficiency – choose our Surface Mount Resistor today.

