| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176341-8 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 270 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176341-8 |
1-2176341-8
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 0805 270R 1% resistor, meticulously designed for reliability and precision. Boasting a compact 0805 size and a power rating of .125 W, this surface mount resistor is perfect for space-constrained applications. With a resistance of 270 Ω and a rated voltage of 150 V, it ensures stable operation under varying conditions. The thick film element and solder termination guarantee durability and ease of installation. RoHS compliant and with a tolerance of 1%, it meets stringent environmental standards while providing accurate performance. Ideal for a wide range of uses, from general purpose to specialized applications, this resistor is a versatile and essential component in any electronic setup.

