| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176342-1 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 47 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176342-1 |
1-2176342-1
Specifications
Detailed Description
Enhance your circuitry with the CRGCQ 0805 47R 5% resistor, a reliable and compact component designed for surface mount applications. With a power rating of .125 W and a resistance of 47 Ω, this general purpose resistor ensures stable performance in a variety of electronic devices. Its thick film element and solder termination type guarantee durability and ease of installation. Rated for up to 150 V, it provides efficient power management while its small dimensions of 2 x 1.25 x .55 mm make it ideal for space-constrained designs. Trust in its high-quality construction for consistent and precise resistance in your projects.

