| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176342-4 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 150 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176342-4 |
1-2176342-4
Specifications
Detailed Description
Enhance your electronic projects with our CRGCQ 0805 150R 5% resistor. With a power rating of .125 W and a resistance of 150 Ω, this surface mount component is designed for reliable performance. Measuring 2 x 1.25 x .55 mm, it's compact yet powerful, suitable for a wide range of applications. The thick film element and solder termination ensure durability, while the 150 V rated voltage allows for versatile use. RoHS compliant, this general purpose resistor is a sustainable choice for your engineering needs. Explore its benefits in precision circuit design and experience efficient signal processing like never before.

