| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176342-5 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 220 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176342-5 |
1-2176342-5
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 0805 220R 5% General Purpose Resistor, featuring a power rating of .125 W and a resistance of 220 Ω. Designed for surface mount applications, this compact resistor offers reliable performance with a rated voltage of 150 V. With a thick film element and solder termination, it ensures durability and ease of installation. Compliant with RoHS regulations, it meets environmental standards while providing essential functionality in various electronic devices. Ideal for compact designs, its dimensions of 2 x 1.25 x .55 mm make it suitable for space-constrained applications. Trust in the quality of our Surface Mount Resistors to optimize your electronic systems.

