| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176342-9 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 1 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176342-9 |
1-2176342-9
Specifications
Detailed Description
Enhance your circuitry with the CRGCQ 0805 resistor, a high-quality component designed for precise performance. With a resistance of 1 KΩ and a tolerance of 5%, this general purpose resistor is perfect for a wide range of applications. Operating at a rated voltage of 150V and a power rating of .125W, it ensures reliable functionality. Its compact 0805 size and surface mount termination make it easy to integrate into your PCB layout. RoHS compliant, you can trust in its environmentally friendly design. Upgrade your electronics with this dependable Surface Mount Resistor from our selection of passive components.

