| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176343-0 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 56 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176343-0 |
1-2176343-0
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 1206 56R 1% General Purpose Resistor. This surface-mount component, boasting a power rating of .25 W and a resistance of 56 Ω, ensures reliable operation in various applications. With a rated voltage of 200 V, it offers robust protection. The compact 1206 size and solder termination make for easy installation. Utilizing thick film technology, this resistor guarantees precision and stability with a tolerance of 1%. RoHS compliance underscores our commitment to environmental responsibility. Elevate your electronics projects with this essential component.

