| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176343-2 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 82 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176343-2 |
1-2176343-2
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 1206 82R 1% General Purpose Resistor. With a power rating of 0.25 W and a resistance of 82 Ω, this surface mount component is designed for reliable operation in various electronic applications. Featuring a compact 1206 size code and solder termination, it offers convenient installation on PCBs. With a tolerance of 1% and a rated voltage of 200 V, it ensures accurate and stable resistance values. RoHS compliant and constructed with thick film technology, this resistor meets high-quality standards for environmentally conscious manufacturing. Upgrade your designs with the precision and durability of our Surface Mount Resistors.

