| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176344-0 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 33 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176344-0 |
1-2176344-0
Specifications
Detailed Description
Enhance your electronic projects with our CRGCQ 1206 33R 5% Surface Mount Resistor. This compact and efficient component, measuring 3.1 x 1.55 x .55 mm, offers a resistance of 33 Ω and a power rating of .25 W, making it ideal for various applications. With a tolerance of 5% and a rated voltage of 200 V, it ensures reliable performance. Featuring a solder termination and thick film element type, this resistor is easy to install and provides stable functionality. Compliant with RoHS regulations, it is environmentally friendly. Explore the possibilities with this General Purpose Resistor, a valuable addition to any project requiring precision and durability.

